
ERA-6ARW472V | |
|---|---|
DigiKey Part Number | P4.7KBSTR-ND - Tape & Reel (TR) P4.7KBSCT-ND - Cut Tape (CT) P4.7KBSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARW472V |
Description | RES SMD 4.7K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARW472V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,38900 | € 3,89 |
| 25 | € 0,36080 | € 9,02 |
| 50 | € 0,34080 | € 17,04 |
| 100 | € 0,32230 | € 32,23 |
| 250 | € 0,30020 | € 75,05 |
| 500 | € 0,28522 | € 142,61 |
| 1 000 | € 0,27173 | € 271,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,24578 | € 1 228,90 |
| 10 000 | € 0,23670 | € 2 367,00 |
| 15 000 | € 0,23191 | € 3 478,65 |
| 25 000 | € 0,22638 | € 5 659,50 |
| 35 000 | € 0,22304 | € 7 806,40 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,56870 |