
ERA-6ARB152V | |
|---|---|
DigiKey Part Number | 10-ERA-6ARB152VTR-ND - Tape & Reel (TR) 10-ERA-6ARB152VCT-ND - Cut Tape (CT) 10-ERA-6ARB152VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARB152V |
Description | RES SMD 1.5K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARB152V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,32500 | € 3,25 |
| 25 | € 0,30160 | € 7,54 |
| 50 | € 0,28480 | € 14,24 |
| 100 | € 0,26920 | € 26,92 |
| 250 | € 0,25060 | € 62,65 |
| 500 | € 0,23798 | € 118,99 |
| 1 000 | € 0,22661 | € 226,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,20464 | € 1 023,20 |
| 10 000 | € 0,19694 | € 1 969,40 |
| 15 000 | € 0,19287 | € 2 893,05 |
| 25 000 | € 0,18818 | € 4 704,50 |
| 35 000 | € 0,18534 | € 6 486,90 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |