
ERA-6AEB5620V | |
|---|---|
DigiKey Part Number | P562DATR-ND - Tape & Reel (TR) P562DACT-ND - Cut Tape (CT) P562DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB5620V |
Description | RES SMD 562 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB5620V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05200 | € 0,52 |
| 25 | € 0,04920 | € 1,23 |
| 50 | € 0,04640 | € 2,32 |
| 100 | € 0,04390 | € 4,39 |
| 250 | € 0,04068 | € 10,17 |
| 500 | € 0,03850 | € 19,25 |
| 1 000 | € 0,03648 | € 36,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03550 | € 177,50 |
| 10 000 | € 0,03324 | € 332,40 |
| 15 000 | € 0,03243 | € 486,45 |
| 25 000 | € 0,03148 | € 787,00 |
| 35 000 | € 0,03091 | € 1 081,85 |
| 50 000 | € 0,03034 | € 1 517,00 |
| 60 000 | € 0,03006 | € 1 803,60 |
| 120 000 | € 0,02991 | € 3 589,20 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |