49.9 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AEB49R9V

DigiKey Part Number
P49.9DATR-ND - Tape & Reel (TR)
P49.9DACT-ND - Cut Tape (CT)
P49.9DADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AEB49R9V
Description
RES SMD 49.9 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AEB49R9V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAT0805E49R9BST1Vishay Dale Thin Film10 852PAT49.9BCT-ND€ 0,72000Upgrade
PTN0805E49R9BST1Vishay Dale Thin Film262764-1534-1-ND€ 0,52000Similar
In-Stock: 49 583
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,05900€ 0,59
25€ 0,05560€ 1,39
50€ 0,05240€ 2,62
100€ 0,04940€ 4,94
250€ 0,04584€ 11,46
500€ 0,04334€ 21,67
1 000€ 0,04108€ 41,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03658€ 182,90
10 000€ 0,03498€ 349,80
15 000€ 0,03412€ 511,80
25 000€ 0,03313€ 828,25
35 000€ 0,03252€ 1 138,20
50 000€ 0,03192€ 1 596,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680