


ERA-3KEB1203V | |
|---|---|
DigiKey Part Number | 10-ERA-3KEB1203VTR-ND - Tape & Reel (TR) 10-ERA-3KEB1203VCT-ND - Cut Tape (CT) 10-ERA-3KEB1203VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3KEB1203V |
Description | RES 120K OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3KEB1203V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,25100 | € 2,51 |
| 25 | € 0,23200 | € 5,80 |
| 50 | € 0,21940 | € 10,97 |
| 100 | € 0,20740 | € 20,74 |
| 250 | € 0,19284 | € 48,21 |
| 500 | € 0,18302 | € 91,51 |
| 1 000 | € 0,17411 | € 174,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,15688 | € 784,40 |
| 10 000 | € 0,15082 | € 1 508,20 |
| 15 000 | € 0,14762 | € 2 214,30 |
| 25 000 | € 0,14392 | € 3 598,00 |
| 35 000 | € 0,14167 | € 4 958,45 |
| 50 000 | € 0,13945 | € 6 972,50 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |