
ERA-3ARW512V | |
|---|---|
DigiKey Part Number | P5.1KBETR-ND - Tape & Reel (TR) P5.1KBECT-ND - Cut Tape (CT) P5.1KBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARW512V |
Description | RES SMD 5.1KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARW512V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,35700 | € 3,57 |
| 25 | € 0,33080 | € 8,27 |
| 50 | € 0,31240 | € 15,62 |
| 100 | € 0,29550 | € 29,55 |
| 250 | € 0,27516 | € 68,79 |
| 500 | € 0,26136 | € 130,68 |
| 1 000 | € 0,24893 | € 248,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,22498 | € 1 124,90 |
| 10 000 | € 0,21659 | € 2 165,90 |
| 15 000 | € 0,21217 | € 3 182,55 |
| 25 000 | € 0,20706 | € 5 176,50 |
| 35 000 | € 0,20396 | € 7 138,60 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |