
ERA-3AEB1180V | |
|---|---|
DigiKey Part Number | P118DBTR-ND - Tape & Reel (TR) P118DBCT-ND - Cut Tape (CT) P118DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB1180V |
Description | RES SMD 118 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 118 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB1180V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,07500 | € 0,75 |
| 25 | € 0,06960 | € 1,74 |
| 50 | € 0,06560 | € 3,28 |
| 100 | € 0,06200 | € 6,20 |
| 250 | € 0,05748 | € 14,37 |
| 500 | € 0,05438 | € 27,19 |
| 1 000 | € 0,05157 | € 51,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04601 | € 230,05 |
| 10 000 | € 0,04402 | € 440,20 |
| 15 000 | € 0,04297 | € 644,55 |
| 25 000 | € 0,04174 | € 1 043,50 |
| 35 000 | € 0,04099 | € 1 434,65 |
| 50 000 | € 0,04025 | € 2 012,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |