
ERA-3AEB114V | |
|---|---|
DigiKey Part Number | P110KDBTR-ND - Tape & Reel (TR) P110KDBCT-ND - Cut Tape (CT) P110KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB114V |
Description | RES SMD 110K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB114V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BTE110K | Stackpole Electronics Inc | 2 200 | 738-RNCF0603BTE110KCT-ND | € 0,09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,06000 | € 0,60 |
| 25 | € 0,05560 | € 1,39 |
| 50 | € 0,05220 | € 2,61 |
| 100 | € 0,04940 | € 4,94 |
| 250 | € 0,04580 | € 11,45 |
| 500 | € 0,04334 | € 21,67 |
| 1 000 | € 0,04107 | € 41,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03658 | € 182,90 |
| 10 000 | € 0,03498 | € 349,80 |
| 15 000 | € 0,03412 | € 511,80 |
| 25 000 | € 0,03312 | € 828,00 |
| 35 000 | € 0,03252 | € 1 138,20 |
| 50 000 | € 0,03191 | € 1 595,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |