


ERA-2VEB1001X | |
|---|---|
DigiKey Part Number | 10-ERA-2VEB1001XTR-ND - Tape & Reel (TR) 10-ERA-2VEB1001XCT-ND - Cut Tape (CT) 10-ERA-2VEB1001XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2VEB1001X |
Description | RES 1K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2VEB1001X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,20400 | € 2,04 |
| 25 | € 0,18920 | € 4,73 |
| 50 | € 0,17880 | € 8,94 |
| 100 | € 0,16900 | € 16,90 |
| 250 | € 0,15708 | € 39,27 |
| 500 | € 0,14898 | € 74,49 |
| 1 000 | € 0,14165 | € 141,65 |
| 5 000 | € 0,12741 | € 637,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,12239 | € 1 223,90 |
| 20 000 | € 0,11797 | € 2 359,40 |
| 30 000 | € 0,11564 | € 3 469,20 |
| 50 000 | € 0,11295 | € 5 647,50 |
| 70 000 | € 0,11133 | € 7 793,10 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |