
ERA-2ARC103X | |
|---|---|
DigiKey Part Number | P10KCQTR-ND - Tape & Reel (TR) P10KCQCT-ND - Cut Tape (CT) P10KCQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC103X |
Description | RES SMD 10K OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC103X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,16000 | € 1,60 |
| 25 | € 0,14840 | € 3,71 |
| 50 | € 0,14040 | € 7,02 |
| 100 | € 0,13260 | € 13,26 |
| 250 | € 0,12320 | € 30,80 |
| 500 | € 0,11678 | € 58,39 |
| 1 000 | € 0,11095 | € 110,95 |
| 5 000 | € 0,09959 | € 497,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,09558 | € 955,80 |
| 20 000 | € 0,09203 | € 1 840,60 |
| 30 000 | € 0,09017 | € 2 705,10 |
| 50 000 | € 0,08801 | € 4 400,50 |
| 70 000 | € 0,08670 | € 6 069,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |