
ERA-2ARB621X | |
|---|---|
DigiKey Part Number | P620CPTR-ND - Tape & Reel (TR) P620CPCT-ND - Cut Tape (CT) P620CPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB621X |
Description | RES SMD 620 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB621X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,37700 | € 3,77 |
| 25 | € 0,34960 | € 8,74 |
| 50 | € 0,33040 | € 16,52 |
| 100 | € 0,31240 | € 31,24 |
| 250 | € 0,29088 | € 72,72 |
| 500 | € 0,27634 | € 138,17 |
| 1 000 | € 0,26324 | € 263,24 |
| 5 000 | € 0,23802 | € 1 190,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,22918 | € 2 291,80 |
| 20 000 | € 0,22144 | € 4 428,80 |
| 30 000 | € 0,21736 | € 6 520,80 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |