6.8 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-1AEB682C

DigiKey Part Number
10-ERA-1AEB682CTR-ND - Tape & Reel (TR)
10-ERA-1AEB682CCT-ND - Cut Tape (CT)
10-ERA-1AEB682CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-1AEB682C
Description
RES 6.8K OHM 0.1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-1AEB682C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 716
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,09800€ 0,98
25€ 0,09120€ 2,28
50€ 0,08600€ 4,30
100€ 0,08120€ 8,12
250€ 0,07540€ 18,85
500€ 0,07138€ 35,69
1 000€ 0,06771€ 67,71
5 000€ 0,06054€ 302,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,05663€ 849,45
30 000€ 0,05454€ 1 636,20
45 000€ 0,05343€ 2 404,35
75 000€ 0,05215€ 3 911,25
105 000€ 0,05138€ 5 394,90
150 000€ 0,05061€ 7 591,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14520