
ERA-1AEB472C | |
|---|---|
DigiKey Part Number | P123901TR-ND - Tape & Reel (TR) P123901CT-ND - Cut Tape (CT) P123901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-1AEB472C |
Description | RES 4.7 KOHMS 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1AEB472C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,08600 | € 0,86 |
| 25 | € 0,08040 | € 2,01 |
| 50 | € 0,07580 | € 3,79 |
| 100 | € 0,07160 | € 7,16 |
| 250 | € 0,06644 | € 16,61 |
| 500 | € 0,06290 | € 31,45 |
| 1 000 | € 0,05967 | € 59,67 |
| 5 000 | € 0,05335 | € 266,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,05340 | € 801,00 |
| 30 000 | € 0,05142 | € 1 542,60 |
| 45 000 | € 0,05052 | € 2 273,40 |
| 75 000 | € 0,04917 | € 3 687,75 |
| 105 000 | € 0,04844 | € 5 086,20 |
| 150 000 | € 0,04772 | € 7 158,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |