


ENW89854AYKF | |
|---|---|
DigiKey Part Number | 10-ENW89854AYKF-ND |
Manufacturer | |
Manufacturer Product Number | ENW89854AYKF |
Description | EVAL KIT PAN1780AT ENW-89854A3KF |
Customer Reference | |
Detailed Description | ENW89854A3KF, nRF52840 PAN1780AT 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Panasonic Industry | Contents Board(s) |
Series | Utilized IC / Part ENW89854A3KF, nRF52840 |
Packaging Box | RF Type 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | Function Transceiver |