MFR Recommended
MFR Recommended

ENW-F9202A1EF | |
|---|---|
DigiKey Part Number | ENW-F9202A1EF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ENW-F9202A1EF |
Description | RF TXRX MOD BT WIFI CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -98dBm |
Mfr | Serial Interfaces JTAG, UART |
Packaging Tape & Reel (TR) | Antenna Type Integrated, Chip |
Part Status Obsolete | Utilized IC / Part 88W8977, ENWF9201AZEF, PAN9026 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.3V |
RF Family/Standard Bluetooth, WiFi | Current - Receiving 70mA |
Protocol | Current - Transmitting 400mA |
Modulation CCK, DSSS, OFDM | Mounting Type Surface Mount |
Frequency 2.4GHz, 5GHz | Operating Temperature -30°C ~ 85°C |
Data Rate 150Mbps | Package / Case 51-SMD Module |
Power - Output 16dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ENW-F9408A2EF | Panasonic Industry | 476 | 10-ENW-F9408A2EFCT-ND | € 20,86000 | MFR Recommended |
| ENW-F9501C1KF | Panasonic Industry | 1 500 | 10-ENW-F9501C1KFCT-ND | € 25,78000 | MFR Recommended |

