
EKMC2609112K | |
|---|---|
DigiKey Part Number | 255-EKMC2609112K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC2609112K |
Description | SENSOR PIR 170UA ANALOG BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 161" (4.1m) 13.5' Ultra Slight Motion Lens, Black Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMC2609112K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 161" (4.1m) 13.5' | |
Output Type | Analog | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Ultra Slight Motion Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,80000 | € 10,80 |
| 5 | € 9,80000 | € 49,00 |
| 10 | € 9,42700 | € 94,27 |
| 25 | € 8,98080 | € 224,52 |
| 50 | € 8,67620 | € 433,81 |
| 100 | € 8,39680 | € 839,68 |
| 500 | € 7,83374 | € 3 916,87 |
| 1 000 | € 7,62380 | € 7 623,80 |
| Unit Price without VAT: | € 10,80000 |
|---|---|
| Unit Price with VAT: | € 13,06800 |