
EKMC2608112K | |
|---|---|
DigiKey Part Number | 255-EKMC2608112K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC2608112K |
Description | SENSOR PIR 170UA ANALOG BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 232" (5.9m) 19.4' Wide Area Lens, Black Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMC2608112K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 232" (5.9m) 19.4' | |
Output Type | Analog | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Wide Area Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,25000 | € 10,25 |
| 5 | € 9,29400 | € 46,47 |
| 10 | € 8,94100 | € 89,41 |
| 25 | € 8,51800 | € 212,95 |
| 50 | € 8,22860 | € 411,43 |
| 100 | € 7,96340 | € 796,34 |
| 450 | € 7,46089 | € 3 357,40 |
| 950 | € 7,24409 | € 6 881,89 |
| Unit Price without VAT: | € 10,25000 |
|---|---|
| Unit Price with VAT: | € 12,40250 |