Sensor PIR (Passive Infrared) 590.55" (15m) 49.2' Ultra Wide and Long Distance Lens, White Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMC1611111

DigiKey Part Number
255-EKMC1611111-ND
Manufacturer
Manufacturer Product Number
EKMC1611111
Description
ULUW LENS, 170UA, STD SENSITIVIT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 590.55" (15m) 49.2' Ultra Wide and Long Distance Lens, White Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Digital
Manufacturer
Panasonic Electric Works
Voltage - Supply
3V ~ 6V
Series
Trigger Type
Internal
Packaging
Tray
Features
Ultra Wide and Long Distance Lens, White
Part Status
Active
Package / Case
Module
Sensor Type
PIR (Passive Infrared)
Operating Temperature
-20°C ~ 60°C
Sensing Distance
590.55" (15m) 49.2'
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 10,35000€ 10,35
5€ 9,39200€ 46,96
10€ 9,03200€ 90,32
40€ 8,40200€ 336,08
80€ 8,12550€ 650,04
120€ 7,97450€ 956,94
520€ 7,48810€ 3 893,81
1 000€ 7,29811€ 7 298,11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 10,35000
Unit Price with VAT:€ 12,52350