
EKMC1603811 | |
|---|---|
DigiKey Part Number | 255-EKMC1603811-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1603811 |
Description | SENSOR PIR 170UA DIGITAL WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 944" (24m) 78.7' Module |
Datasheet | Datasheet |
Category | Sensing Distance 944" (24m) 78.7' |
Manufacturer Panasonic Electric Works | Output Type Digital |
Series | Voltage - Supply 3V ~ 6V |
Packaging Tray | Trigger Type Internal |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,98000 | € 8,98 |
| 5 | € 8,13400 | € 40,67 |
| 10 | € 7,81700 | € 78,17 |
| 25 | € 7,43880 | € 185,97 |
| 50 | € 7,18020 | € 359,01 |
| 100 | € 6,94340 | € 694,34 |
| 500 | € 6,46632 | € 3 233,16 |
| 1 000 | € 6,28846 | € 6 288,46 |
| Unit Price without VAT: | € 8,98000 |
|---|---|
| Unit Price with VAT: | € 10,86580 |