
EKMC1601811 | |
|---|---|
DigiKey Part Number | 255-EKMC1601811-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1601811 |
Description | SENSOR PIR 170UA DIGITAL WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 394" (10m) 32.8' Module |
Datasheet | Datasheet |
Category | Sensing Distance 394" (10m) 32.8' |
Manufacturer Panasonic Electric Works | Output Type Digital |
Series | Voltage - Supply 3V ~ 6V |
Packaging Tray | Trigger Type Internal |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,31000 | € 8,31 |
| 5 | € 7,51800 | € 37,59 |
| 10 | € 7,22400 | € 72,24 |
| 25 | € 6,87080 | € 171,77 |
| 50 | € 6,63000 | € 331,50 |
| 100 | € 6,40890 | € 640,89 |
| 500 | € 5,96372 | € 2 981,86 |
| 1 000 | € 5,79776 | € 5 797,76 |
| Unit Price without VAT: | € 8,31000 |
|---|---|
| Unit Price with VAT: | € 10,05510 |