
EKMB4311111K | |
|---|---|
DigiKey Part Number | 255-EKMB4311111K-ND |
Manufacturer | |
Manufacturer Product Number | EKMB4311111K |
Description | ULUW LENS, 6UA, HIGH SENSITIVITY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 590.55" (15m) 49.2' Ultra Wide and Long Distance Lens, White Module |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Tray | Features Ultra Wide and Long Distance Lens, White |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 590.55" (15m) 49.2' |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,16000 | € 18,16 |
| 5 | € 16,57400 | € 82,87 |
| 10 | € 15,98600 | € 159,86 |
| 40 | € 14,95025 | € 598,01 |
| 80 | € 14,49563 | € 1 159,65 |
| 120 | € 14,24725 | € 1 709,67 |
| 520 | € 13,44675 | € 6 992,31 |
| Unit Price without VAT: | € 18,16000 |
|---|---|
| Unit Price with VAT: | € 21,97360 |