



EKMB1305112K | |
|---|---|
DigiKey Part Number | 255-5752-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1305112K |
Description | SENSOR PIR WIDE 6UA BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' Horizontally Wide Lens, Black Module |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.7V ~ 4V |
Series | Trigger Type Internal |
Packaging Tray | Features Horizontally Wide Lens, Black |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 197" (5m) 16.4' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,96000 | € 11,96 |
| 5 | € 10,86200 | € 54,31 |
| 10 | € 10,45400 | € 104,54 |
| 25 | € 9,96640 | € 249,16 |
| 50 | € 9,63340 | € 481,67 |
| 100 | € 9,32800 | € 932,80 |
| 500 | € 8,71272 | € 4 356,36 |
| 1 000 | € 8,48329 | € 8 483,29 |
| Unit Price without VAT: | € 11,96000 |
|---|---|
| Unit Price with VAT: | € 14,47160 |