


EKMB1201111 | |
|---|---|
DigiKey Part Number | 255-3068-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1201111 |
Description | SENSOR MOTION PIR DIGITAL WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, White |
Datasheet | Datasheet |
EDA/CAD Models | EKMB1201111 Models |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Tray | Features Standard Lens, White |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Standard |
Sensing Distance 197" (5m) 16.4' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,02000 | € 23,02 |
| 5 | € 21,07000 | € 105,35 |
| 10 | € 20,34300 | € 203,43 |
| 25 | € 19,47480 | € 486,87 |
| 50 | € 18,88100 | € 944,05 |
| 100 | € 18,33610 | € 1 833,61 |
| Unit Price without VAT: | € 23,02000 |
|---|---|
| Unit Price with VAT: | € 27,85420 |
