
EKMB1111111 | |
|---|---|
DigiKey Part Number | 255-EKMB1111111-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1111111 |
Description | ULUW LENS, 1UA, STD SENSITIVITY, |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 590.55" (15m) 49.2' Ultra Wide and Long Distance Lens, White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 590.55" (15m) 49.2' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Ultra Wide and Long Distance Lens, White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,95000 | € 16,95 |
| 5 | € 15,46400 | € 77,32 |
| 10 | € 14,90800 | € 149,08 |
| 40 | € 13,93200 | € 557,28 |
| 80 | € 13,50350 | € 1 080,28 |
| 120 | € 13,26942 | € 1 592,33 |
| 520 | € 12,51487 | € 6 507,73 |
| Unit Price without VAT: | € 16,95000 |
|---|---|
| Unit Price with VAT: | € 20,50950 |