
EEU-HD1V101 | |
|---|---|
DigiKey Part Number | P15169-ND |
Manufacturer | |
Manufacturer Product Number | EEU-HD1V101 |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1V101 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 225 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1VHG101I | Panasonic Industry | 14 706 | P19544CT-ND | € 0,37000 | Direct |
| 35PX100MEFC6.3X11 | Rubycon | 1 599 | 1189-1275-ND | € 0,29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 10 | € 0,54100 | € 5,41 |
| 50 | € 0,41020 | € 20,51 |
| 200 | € 0,33435 | € 66,87 |
| 600 | € 0,29118 | € 174,71 |
| 1 000 | € 0,27504 | € 275,04 |
| 2 600 | € 0,25015 | € 650,39 |
| 5 000 | € 0,23644 | € 1 182,20 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,02850 |