
EEU-HD1H471B | |
|---|---|
DigiKey Part Number | P15757CT-ND - Cut Tape (CT) P15757TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H471B |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H471B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 530 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 795 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HHG471B | Panasonic Industry | 398 | P19527CT-ND | € 0,98000 | Parametric Equivalent |
| EEU-HD1H471 | Panasonic Industry | 314 | P15149-ND | € 1,71000 | Parametric Equivalent |
| 50PX470MEFC10X20 | Rubycon | 3 551 | 1189-4213-ND | € 0,69000 | Parametric Equivalent |
| 50PX470MEFCT810X20 | Rubycon | 537 | 1189-50PX470MEFCT810X20CT-ND | € 0,76000 | Parametric Equivalent |
| EKMQ500EMC471MJ20S | Chemi-Con | 1 233 | 565-EKMQ500EMC471MJ20S-ND | € 1,15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,74000 | € 1,74 |
| 10 | € 1,13800 | € 11,38 |
| 50 | € 0,88800 | € 44,40 |
| 100 | € 0,80900 | € 80,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,66078 | € 330,39 |
| 1 000 | € 0,61877 | € 618,77 |
| 1 500 | € 0,59759 | € 896,38 |
| 2 500 | € 0,57397 | € 1 434,92 |
| 3 500 | € 0,56009 | € 1 960,31 |
| 5 000 | € 0,54668 | € 2 733,40 |
| Unit Price without VAT: | € 1,74000 |
|---|---|
| Unit Price with VAT: | € 2,10540 |