
EEU-FS0J152LB | |
|---|---|
DigiKey Part Number | P122282CT-ND - Cut Tape (CT) P122282TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS0J152LB |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS0J152LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 992 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 41 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,46800 | € 4,68 |
| 50 | € 0,35320 | € 17,66 |
| 100 | € 0,31670 | € 31,67 |
| 500 | € 0,25372 | € 126,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,22956 | € 229,56 |
| 2 000 | € 0,21335 | € 426,70 |
| 3 000 | € 0,20517 | € 615,51 |
| 5 000 | € 0,19605 | € 980,25 |
| 7 000 | € 0,19069 | € 1 334,83 |
| 10 000 | € 0,18551 | € 1 855,10 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,89540 |