
EEU-FR1V330B | |
|---|---|
DigiKey Part Number | P15389CT-ND - Cut Tape (CT) P15389TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1V330B |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1V330B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 154 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 300 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20600 | € 2,06 |
| 50 | € 0,15040 | € 7,52 |
| 100 | € 0,13310 | € 13,31 |
| 500 | € 0,10292 | € 51,46 |
| 1 000 | € 0,09339 | € 93,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08389 | € 167,78 |
| 4 000 | € 0,07742 | € 309,68 |
| 6 000 | € 0,07415 | € 444,90 |
| 10 000 | € 0,07050 | € 705,00 |
| 14 000 | € 0,06836 | € 957,04 |
| 20 000 | € 0,06629 | € 1 325,80 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |