33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1V330B

DigiKey Part Number
P15389CT-ND - Cut Tape (CT)
P15389TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1V330B
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1V330B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
154 mA @ 120 Hz
Series
Ripple Current @ High Frequency
280 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
300 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 473
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,20600€ 2,06
50€ 0,15040€ 7,52
100€ 0,13310€ 13,31
500€ 0,10292€ 51,46
1 000€ 0,09339€ 93,39
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,08389€ 167,78
4 000€ 0,07742€ 309,68
6 000€ 0,07415€ 444,90
10 000€ 0,07050€ 705,00
14 000€ 0,06836€ 957,04
20 000€ 0,06629€ 1 325,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,39930