
EEU-FR0J332LB | |
|---|---|
DigiKey Part Number | P124217CT-ND - Cut Tape (CT) P124217TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR0J332LB |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR0J332LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.976 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.47 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 10 | € 0,82000 | € 8,20 |
| 50 | € 0,63140 | € 31,57 |
| 100 | € 0,57170 | € 57,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,46036 | € 230,18 |
| 1 000 | € 0,42860 | € 428,60 |
| 1 500 | € 0,41257 | € 618,86 |
| 2 500 | € 0,39471 | € 986,77 |
| 3 500 | € 0,38421 | € 1 344,73 |
| 5 000 | € 0,37406 | € 1 870,30 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,53670 |