2000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FP1E202

DigiKey Part Number
P123950-ND
Manufacturer
Manufacturer Product Number
EEU-FP1E202
Description
CAP ALUM 2000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FP1E202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
30mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.6 A @ 120 Hz
Ripple Current @ High Frequency
4 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 946
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,17000€ 2,17
10€ 1,43700€ 14,37
50€ 1,13220€ 56,61
200€ 0,95585€ 191,17
600€ 0,85790€ 514,74
1 000€ 0,72898€ 728,98
Manufacturers Standard Package
Unit Price without VAT:€ 2,17000
Unit Price with VAT:€ 2,62570