
EEU-FM1V680H | |
|---|---|
DigiKey Part Number | P19724CT-ND - Cut Tape (CT) P19724TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1V680H |
Description | CAP ALUM 68UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1V680H Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 318.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 455 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,23600 | € 2,36 |
| 50 | € 0,17380 | € 8,69 |
| 100 | € 0,15390 | € 15,39 |
| 500 | € 0,11974 | € 59,87 |
| 1 000 | € 0,10894 | € 108,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09813 | € 196,26 |
| 4 000 | € 0,09079 | € 363,16 |
| 6 000 | € 0,08709 | € 522,54 |
| 10 000 | € 0,08296 | € 829,60 |
| 14 000 | € 0,08054 | € 1 127,56 |
| 20 000 | € 0,07819 | € 1 563,80 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |