


EEU-FM1E331B | |
|---|---|
DigiKey Part Number | P19707CT-ND - Cut Tape (CT) P19707TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1E331B |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1E331B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 903 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 38 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1E331L | Panasonic Industry | 130 853 | P12387-ND | € 0,64000 | Similar |
| EEU-FR1E331B | Panasonic Industry | 182 | P15357CT-ND | € 0,62000 | Similar |
| EEU-FR1V331U | Panasonic Industry | 467 | P124229-ND | € 0,86000 | Parametric Equivalent |
| EEU-FR1V331UB | Panasonic Industry | 4 835 | P124230CT-ND | € 0,87000 | Parametric Equivalent |
| 35ZLH330MEFCT810X12.5 | Rubycon | 34 060 | 1189-3752-1-ND | € 0,53000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,41400 | € 4,14 |
| 50 | € 0,31020 | € 15,51 |
| 100 | € 0,27760 | € 27,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,21706 | € 108,53 |
| 1 000 | € 0,19957 | € 199,57 |
| 1 500 | € 0,19074 | € 286,11 |
| 2 500 | € 0,18089 | € 452,22 |
| 3 500 | € 0,17510 | € 612,85 |
| 5 000 | € 0,16951 | € 847,55 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,79860 |