
EEU-FK1V561S | |
|---|---|
DigiKey Part Number | P124326-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FK1V561S |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1V561S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Impedance 48 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,25000 | € 2,25 |
| 10 | € 1,49500 | € 14,95 |
| 50 | € 1,18060 | € 59,03 |
| 200 | € 0,99855 | € 199,71 |
| 600 | € 0,89523 | € 537,14 |
| 1 000 | € 0,85661 | € 856,61 |
| 2 600 | € 0,79713 | € 2 072,54 |
| 5 000 | € 0,76439 | € 3 821,95 |
| Unit Price without VAT: | € 2,25000 |
|---|---|
| Unit Price with VAT: | € 2,72250 |