
EEU-FK1C102 | |
|---|---|
DigiKey Part Number | P124274-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FK1C102 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1C102 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Part Status Active | Impedance 49 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,09000 | € 1,09 |
| 10 | € 0,69700 | € 6,97 |
| 50 | € 0,53360 | € 26,68 |
| 200 | € 0,43895 | € 87,79 |
| 600 | € 0,38517 | € 231,10 |
| 1 000 | € 0,36503 | € 365,03 |
| 2 600 | € 0,33402 | € 868,45 |
| 5 000 | € 0,31693 | € 1 584,65 |
| Unit Price without VAT: | € 1,09000 |
|---|---|
| Unit Price with VAT: | € 1,31890 |