
EEU-FC1V561B | |
|---|---|
DigiKey Part Number | P19685CT-ND - Cut Tape (CT) P19685TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V561B |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V561B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.08 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.44 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| 10 | € 0,66000 | € 6,60 |
| 50 | € 0,50360 | € 25,18 |
| 100 | € 0,45430 | € 45,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,36252 | € 181,26 |
| 1 000 | € 0,33625 | € 336,25 |
| 1 500 | € 0,32299 | € 484,49 |
| 2 500 | € 0,30820 | € 770,50 |
| 3 500 | € 0,29951 | € 1 048,29 |
| 5 000 | € 0,29111 | € 1 455,55 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,24630 |