Similar



EEU-FC1J6R8H | |
|---|---|
DigiKey Part Number | EEU-FC1J6R8H-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J6R8H |
Description | CAP ALUM 6.8UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 6.8 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J6R8H Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 52 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Part Status Obsolete | Impedance 3.5 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL2A6R8MED1TD | Nichicon | 2 000 | 493-10592-1-ND | € 0,11850 | Similar |
