
EEU-FC1J330H | |
|---|---|
DigiKey Part Number | 10-EEU-FC1J330HCT-ND - Cut Tape (CT) 10-EEU-FC1J330HTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J330H |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J330H Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 1 Ohms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24500 | € 2,45 |
| 50 | € 0,18060 | € 9,03 |
| 100 | € 0,16000 | € 16,00 |
| 500 | € 0,12466 | € 62,33 |
| 1 000 | € 0,11350 | € 113,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10230 | € 204,60 |
| 4 000 | € 0,09472 | € 378,88 |
| 6 000 | € 0,09089 | € 545,34 |
| 10 000 | € 0,08663 | € 866,30 |
| 14 000 | € 0,08412 | € 1 177,68 |
| 20 000 | € 0,08170 | € 1 634,00 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |