


EEU-FC1J102U | |
|---|---|
DigiKey Part Number | P11280-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J102U |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J102U Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.003 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.67 A @ 100 kHz |
Part Status Active | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J102MHD | Nichicon | 214 | 493-5545-ND | € 2,32000 | Similar |
| UPJ1J102MHD6 | Nichicon | 139 | 493-5546-ND | € 2,25000 | Similar |
| UPM1J102MHD6 | Nichicon | 85 | 493-11126-ND | € 2,67000 | Similar |
| UPS1J102MHD | Nichicon | 1 417 | 493-5656-ND | € 2,25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,31000 | € 2,31 |
| 10 | € 1,53800 | € 15,38 |
| 50 | € 1,21580 | € 60,79 |
| 100 | € 1,11420 | € 111,42 |
| 500 | € 0,93924 | € 469,62 |
| 1 000 | € 0,88421 | € 884,21 |
| 2 500 | € 0,82551 | € 2 063,78 |
| 5 000 | € 0,78977 | € 3 948,85 |
| Unit Price without VAT: | € 2,31000 |
|---|---|
| Unit Price with VAT: | € 2,79510 |