
EEU-FC1H680B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1H680BCT-ND - Cut Tape (CT) 10-EEU-FC1H680BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H680B |
Description | CAP ALUM 68UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H680B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315.3 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 485 mA @ 100 kHz |
Part Status Active | Impedance 234 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H680 | Panasonic Industry | 2 804 | P11252-ND | € 0,51000 | Similar |
| EEU-FC1J680B | Panasonic Industry | 962 | 10-EEU-FC1J680BCT-ND | € 0,52000 | Parametric Equivalent |
| UPV1H680MGD | Nichicon | 2 916 | UPV1H680MGD-ND | € 0,63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,32600 | € 3,26 |
| 50 | € 0,24200 | € 12,10 |
| 100 | € 0,21550 | € 21,55 |
| 500 | € 0,16996 | € 84,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15270 | € 152,70 |
| 2 000 | € 0,14094 | € 281,88 |
| 3 000 | € 0,13500 | € 405,00 |
| 5 000 | € 0,12838 | € 641,90 |
| 7 000 | € 0,12449 | € 871,43 |
| 10 000 | € 0,12074 | € 1 207,40 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,62920 |