
EEU-FC1C221BJ | |
|---|---|
DigiKey Part Number | 10-EEU-FC1C221BJCT-ND - Cut Tape (CT) 10-EEU-FC1C221BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C221BJ |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 117 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,32200 | € 3,22 |
| 50 | € 0,23980 | € 11,99 |
| 100 | € 0,21370 | € 21,37 |
| 500 | € 0,16846 | € 84,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15134 | € 151,34 |
| 2 000 | € 0,13969 | € 279,38 |
| 3 000 | € 0,13380 | € 401,40 |
| 5 000 | € 0,12724 | € 636,20 |
| 7 000 | € 0,12338 | € 863,66 |
| 10 000 | € 0,11966 | € 1 196,60 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,62920 |