
EEU-EB1H101SJ | |
|---|---|
DigiKey Part Number | 10-EEU-EB1H101SJCT-ND - Cut Tape (CT) 10-EEU-EB1H101SJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1H101SJ |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 99 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 128.7 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,31700 | € 3,17 |
| 50 | € 0,23540 | € 11,77 |
| 100 | € 0,20970 | € 20,97 |
| 500 | € 0,16516 | € 82,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14835 | € 148,35 |
| 2 000 | € 0,13688 | € 273,76 |
| 3 000 | € 0,13109 | € 393,27 |
| 5 000 | € 0,12463 | € 623,15 |
| 7 000 | € 0,12083 | € 845,81 |
| 10 000 | € 0,11717 | € 1 171,70 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,61710 |