
EEU-EB1E331BJ | |
|---|---|
DigiKey Part Number | P19604CT-ND - Cut Tape (CT) P19604TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1E331BJ |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1E331BJ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 255 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 331.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,41500 | € 4,15 |
| 50 | € 0,31160 | € 15,58 |
| 100 | € 0,27890 | € 27,89 |
| 500 | € 0,22218 | € 111,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,20054 | € 200,54 |
| 2 000 | € 0,18594 | € 371,88 |
| 3 000 | € 0,17858 | € 535,74 |
| 5 000 | € 0,17036 | € 851,80 |
| 7 000 | € 0,16553 | € 1 158,71 |
| 10 000 | € 0,16087 | € 1 608,70 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,79860 |