
EEH-ZV1H121P | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1H121PTR-ND - Tape & Reel (TR) 10-EEH-ZV1H121PCT-ND - Cut Tape (CT) 10-EEH-ZV1H121PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1H121P |
Description | CAP ALUMHYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 645 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,51000 | € 2,51 |
| 10 | € 1,41900 | € 14,19 |
| 50 | € 1,28860 | € 64,43 |
| 100 | € 1,22080 | € 122,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,05264 | € 526,32 |
| 1 000 | € 0,99242 | € 992,42 |
| 1 500 | € 0,96204 | € 1 443,06 |
| 2 500 | € 0,92820 | € 2 320,50 |
| 3 500 | € 0,92167 | € 3 225,84 |
| 5 000 | € 0,88909 | € 4 445,45 |
| Unit Price without VAT: | € 2,51000 |
|---|---|
| Unit Price with VAT: | € 3,03710 |