
EEH-ZV1H101V | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1H101VTR-ND - Tape & Reel (TR) 10-EEH-ZV1H101VCT-ND - Cut Tape (CT) 10-EEH-ZV1H101VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1H101V |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 645 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,86000 | € 2,86 |
| 10 | € 1,66200 | € 16,62 |
| 50 | € 1,53540 | € 76,77 |
| 100 | € 1,41270 | € 141,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,22476 | € 612,38 |
| 1 000 | € 1,15720 | € 1 157,20 |
| 1 500 | € 1,12311 | € 1 684,67 |
| 2 500 | € 1,08513 | € 2 712,82 |
| 3 500 | € 1,08065 | € 3 782,28 |
| Unit Price without VAT: | € 2,86000 |
|---|---|
| Unit Price with VAT: | € 3,46060 |
