
EEH-ZU1V681UV | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1V681UVTR-ND - Tape & Reel (TR) 10-EEH-ZU1V681UVCT-ND - Cut Tape (CT) 10-EEH-ZU1V681UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1V681UV |
Description | CAP ALUMHYB 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 870 mA @ 100 Hz | |
Ripple Current @ High Frequency | 5.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,56000 | € 3,56 |
| 10 | € 2,12700 | € 21,27 |
| 50 | € 1,94760 | € 97,38 |
| 100 | € 1,79200 | € 179,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,67776 | € 419,44 |
| 500 | € 1,57914 | € 789,57 |
| 750 | € 1,52941 | € 1 147,06 |
| 1 250 | € 1,47399 | € 1 842,49 |
| 1 750 | € 1,46721 | € 2 567,62 |
| Unit Price without VAT: | € 3,56000 |
|---|---|
| Unit Price with VAT: | € 4,30760 |
