
EEH-ZU1E102UV | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1E102UVTR-ND - Tape & Reel (TR) 10-EEH-ZU1E102UVCT-ND - Cut Tape (CT) 10-EEH-ZU1E102UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1E102UV |
Description | CAP ALUMHYB 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 915 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 8mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,65000 | € 3,65 |
| 10 | € 2,48700 | € 24,87 |
| 50 | € 2,00320 | € 100,16 |
| 100 | € 1,85070 | € 185,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,65688 | € 414,22 |
| 500 | € 1,55952 | € 779,76 |
| 750 | € 1,51040 | € 1 132,80 |
| 1 250 | € 1,45566 | € 1 819,58 |
| 1 750 | € 1,42350 | € 2 491,12 |
| 2 500 | € 1,39243 | € 3 481,08 |
| Unit Price without VAT: | € 3,65000 |
|---|---|
| Unit Price with VAT: | € 4,41650 |






