
EEH-ZS1V471P | |
|---|---|
DigiKey Part Number | P124103TR-ND - Tape & Reel (TR) P124103CT-ND - Cut Tape (CT) P124103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1V471P |
Description | CAP ALUMHYB 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1V471P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 600 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 11mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,36000 | € 2,36 |
| 10 | € 1,57100 | € 15,71 |
| 50 | € 1,24140 | € 62,07 |
| 100 | € 1,13760 | € 113,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,00784 | € 251,96 |
| 500 | € 0,94146 | € 470,73 |
| 750 | € 0,90797 | € 680,98 |
| 1 250 | € 0,87065 | € 1 088,31 |
| 1 750 | € 0,84871 | € 1 485,24 |
| 2 500 | € 0,82752 | € 2 068,80 |
| Unit Price without VAT: | € 2,36000 |
|---|---|
| Unit Price with VAT: | € 2,85560 |
