
EEH-ZS1E561V | |
|---|---|
DigiKey Part Number | P124106TR-ND - Tape & Reel (TR) P124106CT-ND - Cut Tape (CT) P124106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1E561V |
Description | CAP ALUMHYB 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1E561V Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 600 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 11mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,67000 | € 2,67 |
| 10 | € 1,78500 | € 17,85 |
| 50 | € 1,41820 | € 70,91 |
| 100 | € 1,30250 | € 130,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,15732 | € 289,33 |
| 500 | € 1,08346 | € 541,73 |
| 750 | € 1,04617 | € 784,63 |
| 1 250 | € 1,00462 | € 1 255,78 |
| 1 750 | € 0,98021 | € 1 715,37 |
| 2 500 | € 0,95662 | € 2 391,55 |
| Unit Price without VAT: | € 2,67000 |
|---|---|
| Unit Price with VAT: | € 3,23070 |