
EEH-ZL1V271P | |
|---|---|
DigiKey Part Number | 10-EEH-ZL1V271PTR-ND - Tape & Reel (TR) 10-EEH-ZL1V271PCT-ND - Cut Tape (CT) 10-EEH-ZL1V271PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZL1V271P |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 285 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,38000 | € 2,38 |
| 10 | € 1,57700 | € 15,77 |
| 50 | € 1,24600 | € 62,30 |
| 100 | € 1,14160 | € 114,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,94446 | € 472,23 |
| 1 000 | € 0,83181 | € 831,81 |
| 1 500 | € 0,82857 | € 1 242,86 |
| 2 500 | € 0,82486 | € 2 062,15 |
| 3 500 | € 0,81158 | € 2 840,53 |
| 5 000 | € 0,79389 | € 3 969,45 |
| Unit Price without VAT: | € 2,38000 |
|---|---|
| Unit Price with VAT: | € 2,87980 |




